
Surface mount PTC resettable fuse with 1.5A hold current and 3A trip current. Features a 33V DC operating voltage, 40A maximum current rating, and 1.9W power dissipation. This component offers a resistance of 230mΩ and a time to trip of 5 seconds. Designed for automotive applications with AEC-Q200 qualification, it operates within a temperature range of -40°C to 85°C and is supplied in tape and reel packaging.
Bourns MF-SM150/33-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | SMD/SMT |
| Current Rating | 40A |
| Height | 3mm |
| Hold Current | 1.5A |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9W |
| Mount | Surface Mount, PCB |
| Operating Supply Voltage | 33V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.9W |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 230mR |
| RoHS Compliant | Yes |
| Series | MF-SM |
| Terminal Material | Brass |
| Termination | SMD/SMT |
| Time to Trip | 5s |
| Trip Current | 3A |
| Voltage Rating | 33V |
| DC Rated Voltage | 33V |
| Width | 6.71mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-SM150/33-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
