Bourns MF-SM150/33-2-99 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | SMD/SMT |
| Current Rating | 40A |
| Hold Current | 1.5A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.9W |
| Ratings | AEC-Q200 |
| Resistance | 230mR |
| RoHS Compliant | Yes |
| Series | MF-SM |
| Termination | SMD/SMT |
| Time to Trip | 5s |
| Trip Current | 3A |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-SM150/33-2-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
