
Surface mount PTC resettable fuse with a 33V DC rated voltage and 1.8A hold current. Features a 3.6A trip current and 40A maximum current rating, suitable for operating temperatures from -40°C to 85°C. This component offers 150mΩ resistance and 1.9W power dissipation, packaged in a 9.5mm x 6.71mm x 3mm SMD/SMT case. Compliant with RoHS and AEC-Q200 standards, it is supplied on tape and reel.
Sign in to ask questions about the Bourns MF-SM185/33-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-SM185/33-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | SMD/SMT |
| Current Rating | 40A |
| Height | 3mm |
| Hold Current | 1.8A |
| Length | 9.5mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 33V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.9W |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-SM |
| Terminal Material | Brass |
| Termination | SMD/SMT |
| Time to Trip | 5s |
| Trip Current | 3.6A |
| Voltage Rating | 33V |
| DC Rated Voltage | 33V |
| Width | 6.71mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-SM185/33-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
