
Surface mount PTC resettable fuse offering 2A hold current and 4A trip current at 15V DC. Features a 100A maximum interrupt current, 1.9W power dissipation, and 0.045 Ohm resistance. Designed for automotive applications with AEC-Q200 qualification, operating from -40°C to 85°C. Packaged in tape and reel with SMD solder pad termination, measuring 9.5 x 6.71 x 3mm. UL, CSA, and TUV approved, RoHS compliant, and lead-free.
Bourns MF-SM200-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | SMD/SMT |
| Current Rating | 100A |
| Height | 3mm |
| Hold Current | 2A |
| Lead Free | Lead Free |
| Lead Length | 430um |
| Length | 9.5mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Operating Supply Voltage | 15V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.9W |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 125mR |
| RoHS Compliant | Yes |
| Series | MF-SM |
| Terminal Material | Brass |
| Termination | SMD/SMT |
| Time to Trip | 12s |
| Trip Current | 4A |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 6.71mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-SM200-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
