
The MF-SM250-2-006 is a PTC resettable fuse from Bourns, designed for overcurrent protection. It has a current rating of 100A and a maximum operating temperature of 85°C. The fuse is available in a 3425 package and is suitable for surface mount and leaded applications. It is approved by UL and has a power dissipation of 1.9W. The fuse can trip in 25 seconds with a current of 5A and has a hold current of 2.5A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MF-SM250-2-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | 3425 |
| Current Rating | 100A |
| Hold Current | 2.5A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 15V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.9W |
| Resistance | 85mR |
| Series | MF-SM |
| Termination | SMD/SMT |
| Time to Trip | 25s |
| Trip Current | 5A |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-SM250-2-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
