
The MF-SM250-2-99 varistor from Bourns is a surface-mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current rating of 100A and a power dissipation of 1.9W. The varistor is compliant with UL, CSA, and TUV approvals and is packaged in a tape and reel format. It is also RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MF-SM250-2-99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Package/Case | SMD/SMT |
| Current Rating | 100A |
| Hold Current | 2.5A |
| Lead Length | 430um |
| Length | 8.75mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.9W |
| Resistance | 85mR |
| RoHS Compliant | Yes |
| Series | MF-SM |
| Termination | SMD/SMT |
| Time to Trip | 25s |
| Trip Current | 5A |
| Voltage Rating (AC) | 15V |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-SM250-2-99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
