
Surface mount PTC resettable fuse with a 6V DC operating voltage and 2.6A hold current. Features a 5.2A trip current, 100A maximum current rating, and 75mΩ resistance. This component operates between -40°C and 85°C, is AEC-Q200 qualified, and comes in a tape and reel package. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Bourns MF-SM260-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-SM260-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | SMD/SMT |
| Current Rating | 100A |
| Height | 3mm |
| Hold Current | 2.6A |
| Lead Free | Contains Lead |
| Length | 7.98mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 75mR |
| RoHS Compliant | Yes |
| Series | MF-SM |
| Terminal Material | Brass |
| Termination | SMD/SMT |
| Time to Trip | 20s |
| Trip Current | 5.2A |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Width | 5.44mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-SM260-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
