
Surface mount PTC resettable fuse with a 6V DC rating and 3A hold current. Features a 6A trip current, 100A maximum current rating, and 48mΩ resistance. Operates within a temperature range of -40°C to 85°C, with a power dissipation of 1.5W. Packaged in tape and reel for surface mount applications. UL, CSA, and TUV approved, and RoHS compliant.
Sign in to ask questions about the Bourns MF-SM300-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-SM300-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | SMD/SMT |
| Current Rating | 100A |
| Height | 3mm |
| Hold Current | 3A |
| Lead Free | Lead Free |
| Length | 7.98mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 48mR |
| RoHS Compliant | Yes |
| Series | MF-SM |
| Terminal Material | Brass |
| Termination | SMD/SMT |
| Time to Trip | 35s |
| Trip Current | 6A |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Width | 5.44mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-SM300-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
