
The MF-SM300-2-99 is a surface mount PTC resettable fuse with a maximum current rating of 100A and a maximum operating temperature of 85°C. It is compliant with AEC-Q200 and has a power dissipation of 1.5W. The fuse is available in a 2920 package and is packaged in tape and reel quantities of 2000. It is also RoHS compliant and approved by UL, CSA, and TUV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MF-SM300-2-99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Package/Case | 2920 |
| Hold Current | 3A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Ratings | AEC-Q200 |
| Resistance | 48mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-SM |
| Termination | SMD/SMT |
| Time to Trip | 35s |
| Trip Current | 6A |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-SM300-2-99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
