
The MF-SMDF030-2 is a surface mount varistor from Bourns with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current rating of 300mA and a maximum current rating of 20A. The varistor is RoHS compliant and has a resistance of 2.25 ohms. It is available in a package quantity of 2000 and is packaged in tape and reel. The MF-SMDF030-2 is approved by UL, CSA, and TUV.
Sign in to ask questions about the Bourns MF-SMDF030-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-SMDF030-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 2018 |
| Case Code (Metric) | 5045 |
| Package/Case | 2018 |
| Current Rating | 300mA |
| Hold Current | 300mA |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 60V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Resistance | 2.25R |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-SMDF |
| Termination | SMD/SMT |
| Time to Trip | 1.5s |
| Trip Current | 800mA |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-SMDF030-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.