
The MF-SMDF050 is a surface mount PTC resettable fuse with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1W and a maximum current rating of 10A. The fuse is available in a SMD/SMT package and is compliant with RoHS regulations. It has a resistance of 200mR and a trip current of 1.2A with a time to trip of 3 seconds. The fuse is suitable for use in applications with an operating supply voltage of up to 60V.
Bourns MF-SMDF050 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 10A |
| Height | 1.09mm |
| Hold Current | 550mA |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Operating Supply Voltage | 60V |
| Packaging | Cut Tape |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Resistance | 200mR |
| RoHS Compliant | Yes |
| Series | MF-SMDF |
| Tab Width | 0.3mm |
| Termination | SMD/SMT |
| Time to Trip | 3s |
| Trip Current | 1.2A |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Width | 4.72mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-SMDF050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.