
Surface mount resettable fuse with 60V DC rating and 10A maximum current. Features a 550mA hold current and 1.2A trip current, with a 3-second time to trip. This component offers 0.2 Ohm resistance and 900mW power dissipation, operating between -40°C and 85°C. UL, CSA, and TUV approved, it is supplied in a 2018 SMD package on tape and reel.
Bourns MF-SMDF050-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 2018 |
| Case Code (Metric) | 5045 |
| Package/Case | 2018 |
| Current Rating | 10A |
| Height | 1.09mm |
| Hold Current | 550mA |
| Lead Free | Lead Free |
| Length | 5.44mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Operating Supply Voltage | 60V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | MF-SMDF |
| Terminal Material | Gold |
| Termination | SMD/SMT |
| Time to Trip | 3s |
| Trip Current | 1.2A |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Width | 4.93mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-SMDF050-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
