The MF-SMDF100-2 is a 40A PTC resettable fuse from Bourns, suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is rated for a maximum operating voltage of 60V and has a resistance of 360mR. It is available in a 2018 package type and is compliant with RoHS regulations.
Sign in to ask questions about the Bourns MF-SMDF100-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-SMDF100-2 technical specifications.
| Case Code (Imperial) | 2018 |
| Case Code (Metric) | 5045 |
| Package/Case | 2018 |
| Current Rating | 40A |
| Hold Current | 1.1A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 360mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-SMDF |
| Termination | SMD/SMT |
| Time to Trip | 500ms |
| Trip Current | 2.2A |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-SMDF100-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.