
PTC Resettable Fuse 40A 15VDC
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Hold Current | 1.5A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Operating Supply Voltage | 15V |
| Packaging | Cut Tape |
| Power Dissipation | 1.1W |
| Reach SVHC Compliant | No |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Series | MF-SMDF |
| Tab Width | 0.3mm |
| Termination | SMD/SMT |
| Time to Trip | 800ms |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 4.72mm |
| RoHS | Compliant |