
Surface mount PTC resettable fuse, 1.5A hold current, 3A trip current, and 40A maximum current rating. Features a 15V DC operating voltage, 170mΩ resistance, and 1.1W power dissipation. Encased in a 2018 (5045 metric) surface mount package with gold terminals. Operates within a temperature range of -40°C to 85°C and is UL and TUV approved. Packaged on tape and reel.
Sign in to ask questions about the Bourns MF-SMDF150-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-SMDF150-2 technical specifications.
| Approvals | UL, TUV |
| Case Code (Imperial) | 2018 |
| Case Code (Metric) | 5045 |
| Package/Case | 2018 |
| Current Rating | 40A |
| Height | 0.85mm |
| Hold Current | 1.5A |
| Lead Free | Lead Free |
| Length | 5.44mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 170mR |
| RoHS Compliant | Yes |
| Series | MF-SMDF |
| Terminal Material | Gold |
| Termination | SMD/SMT |
| Time to Trip | 800ms |
| Trip Current | 3A |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 4.93mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-SMDF150-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
