
Surface mount resettable fuse for general applications. Features a 2A hold current and 4A trip current, with a maximum current rating of 40A. Operates at 10V DC and has a resistance of 100mR. Encased in a 2018 (5045 metric) surface mount package, this RoHS compliant component is supplied on tape and reel. Approvals include UL, CSA, and TUV.
Sign in to ask questions about the Bourns MF-SMDF200-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-SMDF200-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 2018 |
| Case Code (Metric) | 5045 |
| Package/Case | 2018 |
| Current Rating | 40A |
| Hold Current | 2A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 10V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | MF-SMDF |
| Termination | SMD/SMT |
| Time to Trip | 2.4s |
| Trip Current | 4A |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-SMDF200-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
