
Surface mount PTC resettable fuse with a 1.6A hold current and 3.2A trip current. Features a 16V DC rated voltage, 150mΩ resistance, and 100A maximum current rating. Operates within a -40°C to 125°C temperature range and offers 2.1W power dissipation. Packaged in tape and reel for surface mount applications, this component is RoHS compliant and AEC-Q200 rated.
Bourns MF-SMHT160-2 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 100A |
| Height | 3mm |
| Hold Current | 1.6A |
| Length | 9.5mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 16V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.1W |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Series | MF-SMHT |
| Terminal Material | Brass |
| Termination | SMD/SMT |
| Time to Trip | 10s |
| Trip Current | 3.2A |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 6.71mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-SMHT160-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
