
The MF-SVS170N-0 is a surface mount varistor from Bourns with a current rating of 100A and a maximum operating temperature of 85°C. It is UL, CSA, and TUV approved and meets RoHS compliance. The varistor has a power dissipation of 2.1W and a resistance of 32mR. It is available in bulk packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MF-SVS170N-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Package/Case | SMD/SMT |
| Current Rating | 100A |
| Hold Current | 1.7A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 10V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 2.1W |
| Resistance | 32mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-SVS |
| Termination | Axial |
| Time to Trip | 5s |
| Trip Current | 4.1A |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-SVS170N-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.