
The Bourns MF-SVS170NL-0 is a 10V 100A SMD/SMT overvoltage protection device. It features a time to trip of 5 seconds and a trip current of 4.1A. The device operates within a temperature range of -40°C to 85°C and has a power dissipation of 2.1W. It is approved by UL, CSA, and TUV and is packaged in bulk quantities of 500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MF-SVS170NL-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Package/Case | SMD/SMT |
| Current Rating | 100A |
| Hold Current | 1.7A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 10V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 2.1W |
| Resistance | 32mR |
| Series | Multifuse®, MF-SVS |
| Termination | Axial |
| Time to Trip | 5s |
| Trip Current | 4.1A |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-SVS170NL-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
