
Surface mount PTC resettable fuse with axial termination. Features a 1.75A hold current and 4.2A trip current, with a maximum voltage rating of 10V DC. Operating temperature range is -40°C to 85°C. This component offers a 100A current rating and 2.1W power dissipation, with a low resistance of 31mR. Approvals include UL, CSA, and TUV.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, TUV |
| Package/Case | Axial |
| Current Rating | 100A |
| Fuse Current | 100A |
| Height | 0.9mm |
| Hold Current | 1.75A |
| Length | 6.4mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 10V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 2.1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 31mR |
| RoHS Compliant | Yes |
| Series | MF-SVS |
| Termination | Axial |
| Time to Trip | 5s |
| Trip Current | 4.2A |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 5.5mm |
| RoHS | Compliant |
