PTC Resettable Fuse 1.75A(hold) 4.2A(trip) 10V 100A 2.1W 5s 0.017Ohm SMD Solder Pad 12.4 X 3.9 X 0.9mm Bulk
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL |
| Manufacturer Series | MF-SVS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |