
The MF-SVS175NS-0 is a 100A surface mount PTC resettable fuse from Bourns, suitable for applications requiring overcurrent protection. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is approved by UL, CSA, and TUV, and is available in a package quantity of 500 units in bulk packaging. The MF-SVS175NS-0 has a power dissipation of 2.1W and a resistance of 31mR.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, TUV |
| Package/Case | SMD/SMT |
| Current Rating | 100A |
| Hold Current | 1.75A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 2.1W |
| Resistance | 31mR |
| Series | MF-SVS |
| Termination | Axial |
| Trip Current | 4.2A |
| RoHS | Compliant |
