The MF-SVS210-0 is a surface mount varistor from Bourns with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current rating of 100A and a hold current of 2.1A. The device is RoHS compliant and has a power dissipation of 2.4W. It is approved by UL, CSA, and TUV and has a time to trip of 5 seconds at 5A. The varistor is packaged in bulk in quantities of 500.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, TUV |
| Package/Case | SMD/SMT |
| Current Rating | 100A |
| Hold Current | 2.1A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 10V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 2.4W |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-SVS |
| Termination | Axial |
| Time to Trip | 5s |
| Trip Current | 5A |
| DC Rated Voltage | 10V |
| RoHS | Compliant |