The MF-SVS210NU-0 is a 2-terminal PTC resettable fuse from Bourns, designed for overcurrent protection. It has a maximum operating voltage of 10V and a maximum current rating of 100mA. The fuse's typical power dissipation is 2.4mW, and it features a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The MF-SVS210NU-0 is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Hold Current | 2.1A |
| Trip Current | 5A |
| Max Voltage Rating | 10V |
| Max Current Rating | 100A |
| Maximum Initial Resistance | 0.02Ohm |
| Typical Power Dissipation | 2.4W |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |