
The MF-SVS210U-0 is a Multifuse varistor from Bourns, designed for surface mount applications. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The varistor has a power dissipation of 2.4W and a time to trip of 5 seconds at 5A. It is also capable of handling a maximum current rating of 100A and a hold current of 2.1A. The MF-SVS210U-0 is RoHS compliant and meets the requirements of UL, CSA, and TUV approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MF-SVS210U-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Package/Case | SMD/SMT |
| Hold Current | 2.1A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Power Dissipation | 2.4W |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-SVS |
| Time to Trip | 5s |
| Trip Current | 5A |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-SVS210U-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
