
The MF-SVS230-0 is a surface mount varistor from Bourns with a current rating of 100A and operating temperature range of -40°C to 85°C. It is RoHS compliant and approved by UL, CSA, and TUV. The varistor has a power dissipation of 2.6W and a time to trip of 5 seconds. It is available in bulk packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, TUV |
| Package/Case | SMD/SMT |
| Current Rating | 100A |
| Hold Current | 2.3A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 10V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 2.6W |
| Resistance | 18mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-SVS |
| Termination | Axial |
| Time to Trip | 5s |
| Trip Current | 5.2A |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
