
The MF-SVS230S-0 is a surface mount PTC resettable fuse from Bourns, rated for 100A current and 10V operating supply voltage. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is RoHS compliant and approved by UL, CSA, and TUV. It is available in a package quantity of 500 in bulk packaging.
Bourns MF-SVS230S-0 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | SMD/SMT |
| Current Rating | 100A |
| Hold Current | 2.3A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 10V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 2.6W |
| Resistance | 18mR |
| RoHS Compliant | Yes |
| Series | Multifuse®, MF-SVS |
| Termination | Axial |
| Time to Trip | 5s |
| Trip Current | 5.2A |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-SVS230S-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.