The MF-USMD050-2 is a surface mount PTC resettable fuse from Bourns with a current rating of 40A and a DC rated voltage of 6V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is available in a 1210 package and is packaged in cut tape quantities of 3000. It has a time to trip of 100ms and a trip current of 1A.
Bourns MF-USMD050-2 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 40A |
| Height | 620um |
| Hold Current | 500mA |
| Lead Free | Contains Lead |
| Length | 3.43mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 13.2V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Resistance | 900mR |
| RoHS Compliant | No |
| Series | Multifuse®, MF-USMD |
| Termination | SMD/SMT |
| Time to Trip | 100ms |
| Trip Current | 1A |
| DC Rated Voltage | 6V |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns MF-USMD050-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.