
Surface mount resettable fuse, 1210 chip package, offering 750mA hold current and 1.5A trip current. Features a 6V DC rated voltage, 40A maximum current rating, and 450mR resistance. Operates across a -40°C to 85°C temperature range with 600mW power dissipation. Compliant with RoHS and AEC-Q200 standards, with UL, CSA, and TUV approvals. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Bourns MF-USMF075-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-USMF075-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 40A |
| Height | 0.85mm |
| Hold Current | 750mA |
| Lead Free | Lead Free |
| Length | 3.43mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 450mR |
| RoHS Compliant | Yes |
| Series | MF-USMF |
| Terminal Material | Gold |
| Termination | SMD/SMT |
| Time to Trip | 100ms |
| Trip Current | 1.5A |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-USMF075-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
