
Surface mount PTC resettable fuse, 1210 chip package, designed for 6V DC operation. Features a 1.1A hold current and 2.2A trip current, with a maximum current rating of 40A. Operating temperature range from -40°C to 85°C, with 210mR resistance and 600mW power dissipation. UL, CSA, and TUV approved, AEC-Q200 rated, and RoHS compliant. Packaged in tape and reel for efficient PCB assembly.
Sign in to ask questions about the Bourns MF-USMF110-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-USMF110-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 40A |
| Height | 0.85mm |
| Hold Current | 1.1A |
| Lead Free | Lead Free |
| Length | 3.43mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 210mR |
| RoHS Compliant | Yes |
| Series | MF-USMF |
| Terminal Material | Gold |
| Termination | SMD/SMT |
| Time to Trip | 1s |
| Trip Current | 2.2A |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-USMF110-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
