The MF-USMF175-2-H5 is a 2-electrode gas discharge tube from Bourns, rated for a maximum current of 40A and a hold current of 1.75A. It has a time to trip of 1 second and is packaged in a 1210 case. The device is available on tape and reel. It is designed for use in overvoltage and ESD protection applications.
Checking distributor stock and pricing after the page loads.
Bourns MF-USMF175-2-H5 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Hold Current | 1.75A |
| Max Current Rating | 40A |
| Packaging | Tape and Reel |
| Series | MF-USMF |
| Time to Trip | 1s |
| Trip Current | 3.5A |
| RoHS | Compliant |
No datasheet is available for this part.