The MF-USML700-2 from Bourns is a PTC resettable fuse with a maximum voltage rating of 6V and a maximum current rating of 50mA. It has a typical power dissipation of 0.8W and is available in a 2-terminal 1210 package. The fuse operates within a temperature range of -40°C to 85°C and is suitable for surface mount and leaded applications.
Checking distributor stock and pricing after the page loads.
Bourns MF-USML700-2 technical specifications.
| Hold Current | 7A |
| Trip Current | 14A |
| Max Voltage Rating | 6V |
| Max Current Rating | 50A |
| Typical Power Dissipation | 0.8W |
| Number of Terminals | 2 |
| Package/Case | 1210 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.