Bourns MF-VS170-0 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | SMD/SMT |
| Current Rating | 100A |
| Hold Current | 1.7A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 16V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Resistance | 40mR |
| RoHS Compliant | Yes |
| Series | MF-VS |
| Termination | Axial |
| Trip Current | 3.4A |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-VS170-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
