The MF-VS170SS PTC resettable fuse features a maximum voltage rating of 16V and a maximum current rating of 100mA. It has a typical power dissipation of 1.4mW and a maximum initial resistance of 0.052 ohms. The device is designed for surface mount and leaded applications and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Bourns MF-VS170SS technical specifications.
| Hold Current | 1.7A |
| Trip Current | 3.4A |
| Max Voltage Rating | 16V |
| Max Current Rating | 100A |
| Maximum Initial Resistance | 0.052Ohm |
| Typical Power Dissipation | 1.4W |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.