The MF-VS170U-2 is a 2-terminal PTC resettable fuse from Bourns with a maximum voltage rating of 16V and maximum current rating of 100mA. It has a typical power dissipation of 1.4W and a maximum initial resistance of 0.052 ohms. The device operates over a temperature range of -40 to 85 degrees Celsius. It is suitable for surface mount and leaded applications.
Checking distributor stock and pricing after the page loads.
| Hold Current | 1.7A |
| Trip Current | 3.4A |
| Max Voltage Rating | 16V |
| Max Current Rating | 100A |
| Maximum Initial Resistance | 0.052Ohm |
| Typical Power Dissipation | 1.4W |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |