
PTC Resettable Fuse 1.75A(hold) 3.5A(trip) 12V 100A 1.4W 3s 0.029Ohm SMD Solder Pad 12.4 X 3.9 X 0.9mm Bulk
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, TUV |
| Package/Case | SMD/SMT |
| Current Rating | 1.75A |
| Hold Current | 1.75A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 16V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1.4W |
| Series | Multifuse®, MF-VS |
| Termination | Axial |
| Time to Trip | 3s |
| Trip Current | 3.5A |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
