The MF-VS210-2 is a 2-terminal PTC resettable fuse from Bourns with a maximum voltage rating of 16V and maximum current rating of 100mA. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The fuse has a typical power dissipation of 1.5W and a maximum initial resistance of 30mΩ. It is designed for use in surface mount and leaded applications.
Checking distributor stock and pricing after the page loads.
| Hold Current | 2.1A |
| Trip Current | 4.7A |
| Max Voltage Rating | 16V |
| Max Current Rating | 100A |
| Maximum Initial Resistance | 0.03Ohm |
| Typical Power Dissipation | 1.5W |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |