The MF-VS210L-0 is a surface mount varistor with a current rating of 100A and an operating supply voltage of 16V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The varistor is compliant with RoHS regulations and is approved by UL, CSA, and TUV. It is packaged in bulk quantities of 500 units.
Bourns MF-VS210L-0 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | SMD/SMT |
| Current Rating | 100A |
| Hold Current | 2.1A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 16V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Series | MF-VS |
| Termination | Axial |
| Trip Current | 4.7A |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-VS210L-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.