PTC Resettable Fuse 2.1A(hold) 4.7A(trip) 16V 100A 1.5W 5s 0.018Ohm SMD Solder Pad 11.8 X 5.5 X 0.9mm T/R
Checking distributor stock and pricing after the page loads.
| Hold Current | 2.1A |
| Trip Current | 4.7A |
| Max Voltage Rating | 16V |
| Max Current Rating | 100A |
| Maximum Initial Resistance | 0.03Ohm |
| Typical Power Dissipation | 1.5W |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |