The MF-VS210S-2 is a PTC resettable fuse from Bourns with a maximum voltage rating of 16V and a maximum current rating of 100mA. It features a typical power dissipation of 1.5W and a maximum initial resistance of 0.03 ohms. The device has a 2-terminal design and operates over a temperature range of -40°C to 85°C. It is suitable for use in surface mount and leaded applications.
Checking distributor stock and pricing after the page loads.
| Hold Current | 2.1A |
| Trip Current | 4.7A |
| Max Voltage Rating | 16V |
| Max Current Rating | 100A |
| Maximum Initial Resistance | 0.03Ohm |
| Typical Power Dissipation | 1.5W |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |