The MF-VS210SS PTC resettable fuse from Bourns features a maximum voltage rating of 16V and a maximum current rating of 100mA. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The fuse's typical power dissipation is 1.5W, and it has a maximum initial resistance of 0.03 ohms. It is designed for use in surface mount and leaded applications, making it suitable for a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
Bourns MF-VS210SS technical specifications.
| Hold Current | 2.1A |
| Trip Current | 4.7A |
| Max Voltage Rating | 16V |
| Max Current Rating | 100A |
| Maximum Initial Resistance | 0.03Ohm |
| Typical Power Dissipation | 1.5W |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.