Bourns MF-VS240 technical specifications.
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Product Length (mm) | 14.6(Max) |
| Product Depth (mm) | 5.5(Max) |
| Product Height (mm) | 0.9(Max) |
| Termination Style | Solder Pad |
| Size (mm) | 14.6 X 5.5 X 0.9 |
| Hold Current | 2.4A |
| Trip Current | 5.9A |
| Max Voltage Rating | 16V |
| Max Current Rating | 100A |
| Maximum Initial Resistance | 0.026Ohm |
| Typical Power Dissipation | 1.9W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 32997 |
| EU RoHS | Yes |
| HTS Code | 8536100040 |
| Schedule B | 8536100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns MF-VS240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.