The MFMSMF0102 PTC resettable fuse from Bourns features a maximum operating temperature range of -40°C to 85°C and a maximum current rating of 40A. It has a power dissipation of 800mW and is designed for surface mount applications. The fuse is rated for an operating supply voltage of 60V and has a trip current of 300mA with a time to trip of 1.5 seconds. It is available in a 1812 package and is compliant with UL, CSA, and TUV approvals.
Bourns MFMSMF0102 technical specifications.
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Height | 1.1mm |
| Hold Current | 100mA |
| Length | 4.73mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 60V |
| Packaging | Cut Tape |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MF-MSMF |
| Terminal Material | Gold |
| Time to Trip | 1.5s |
| Trip Current | 300mA |
| Voltage Rating | 60V |
| Width | 3.41mm |
| RoHS | Compliant |
No datasheet is available for this part.