Bourns MFMSMF1252 technical specifications.
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Height | 0.85mm |
| Hold Current | 1.25A |
| Lead Free | Lead Free |
| Length | 4.73mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Reach SVHC Compliant | No |
| Series | Multifuse |
| Terminal Material | Gold |
| Time to Trip | 0.4s |
| Trip Current | 2.5A |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Width | 3.41mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MFMSMF1252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
