
Surface mount resettable fuse, 1.6A hold current, 2.8A trip current, and 8V DC rated voltage. Features an 1812 case size with dimensions of 4.73mm length, 3.41mm width, and 0.85mm height. Operating temperature range from -40°C to 85°C, with 800mW power dissipation. Approvals include UL, CSA, and TUV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MFMSMF1602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Height | 0.85mm |
| Hold Current | 1.6A |
| Lead Free | Lead Free |
| Length | 4.73mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 8V |
| Packaging | Cut Tape |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Terminal Material | Gold |
| Termination | SMD/SMT |
| Time to Trip | 2s |
| Trip Current | 2.8A |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| Width | 3.41mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MFMSMF1602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.