
The MG1608-101Y is a ferrite bead from Bourns with an impedance of 100R and a tolerance of 25%. It has a maximum current rating of 200mA and is designed for surface mount applications. The bead is packaged in a 0603 case and is available in quantities of 4000 units per reel. It is compliant with RoHS regulations and has a temperature range of -55°C to 125°C.
Bourns MG1608-101Y technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Height | 0.8mm |
| Impedance | 100R |
| Length | 0.063inch |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MG |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MG1608-101Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.