
Multi-layer ferrite bead for surface mount applications, featuring 120 Ohm impedance at 100MHz with a 25% tolerance. This component offers a maximum DC current rating of 200mA and a DC resistance of 100mR. Constructed with a ferrite core and unshielded, it is housed in a compact 0603 package. Operating across a temperature range of -55°C to 125°C, it is supplied on tape and reel.
Bourns MG1608-121Y technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 900mA |
| DC Resistance (DCR) | 100mR |
| Depth | 1mm |
| Height | 0.043inch |
| Impedance | 120R |
| Length | 0.079inch |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MG |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MG1608-121Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
