
Surface mount ferrite chip for data line EMI/RFI filtering. Features a 1608 (0603) case size with a ferrite core material. Offers 80 Ohms impedance at 100MHz, a 300mA current rating, and 300mR DC resistance. Operates across a -55°C to 125°C temperature range. Packaged in tape and reel, this component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MG1608-800Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Resistance (DCR) | 300mR |
| Depth | 1mm |
| Height | 0.039inch |
| Impedance | 80R |
| Length | 0.063inch |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MG |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MG1608-800Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
