
The MH1608-100Y ferrite bead is a surface mount component with a 10 ohm impedance rating and a maximum current rating of 6 amps. It is available in a 1608 package size and is suitable for use in a variety of applications. The component has a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is packaged in tape and reel quantities of 4000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MH1608-100Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 1608 |
| Core Material | Ferrite |
| Depth | 1mm |
| Height | 0.039inch |
| Impedance | 10R |
| Length | 0.063inch |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MH |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MH1608-100Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
