Surface mount ferrite chip for data line EMI/RFI filtering. Features 1 function, 2A max current rating, and 220 Ohm impedance at 100MHz. Operates across a -55°C to 125°C temperature range with a 40mR DC resistance. Housed in a 1206 imperial / 3216 metric case code, this component is halogen-free and RoHS compliant.
Bourns MH2029-221Y technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Resistance (DCR) | 40mR |
| Depth | 1.4mm |
| Height | 0.043inch |
| Impedance | 220R |
| Length | 0.079inch |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MH |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MH2029-221Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.